Hammond 1593BBBK Instrument Case, GPABS 95 x 77 x 30 Black

MPN
1593BBBK
Brand
Hammond
GTIN-14
00623980401225
Order Code
31-1113
Country of Origin
USA
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.47
50+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
157 in stock, despatched in 1 working daysBack-order availability date - 16/05/2026

Hand-held Instrument enclosure made from black ABS material, 95mm length, 77mm width, 30mm height.


  • Moulded in black ABS plastic
  • UL-94HB flame resistance rating
  • Ergonomically designed for a comfortable fit into the user's hand
  • Satin texture finish
  • Recessed top for membrane display or pad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Unit secured with self-tapping screws
  • Ideally suited for mounting printed circuit boards
  • Hammond type 1593BBBK

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 95mm
Enclosure Width 77mm
Enclosure Height 30mm
Colour Black
Protection Rating IP54
Finish Satin textured
Flame Resistance UL94-HB
Internal Features PCB mounting
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot