Hammond 1593ARBK Instrument Case, GPABS 75 x 74 x 27 Black

MPN
1593ARBK
Brand
Hammond
GTIN-14
00623980403083
Order Code
31-1110
Country of Origin
Taiwan
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £4.72
50+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 105 in stockBack-order availability date - 05/07/2026

Hand-held Instrument enclosure made from black ABS material, 75mm length, 74mm width, 27mm height.


  • Moulded in black ABS plastic
  • UL-94HB flame resistance rating
  • Designed to meet IP54 rating
  • Satin texture finish
  • Recessed top for membrane display or pad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Unit secured with self-tapping screws
  • Ideally suited for mounting printed circuit boards
  • Hammond type 1593ARBK

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 75mm
Enclosure Width 74mm
Enclosure Height 27mm
Colour Black
Protection Rating IP54
Finish Satin textured
Flame Resistance UL94-HB
Internal Features PCB mounting
Series 1593

Reviews

Be the first to submit a review

Trustpilot