Cliff OD65636 E ENDS Metal Ends for 31-0880 (Pair)

MPN
OD65636 E ENDS
Brand
Cliff
Order Code
31-0882
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.66
10+ £1.52
20+ £1.39
40+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 547 in stockAdditional 200 due on 01/12/2026

A pair of chromed end caps for the Cliff CH-6E strap handle (31-0882).


  • Supplied in pairs
  • Cliff type OD65636
Type End cap
Material Steel
Finish Chrome plated

Questions

*Question functionality currently disabled
Question by: Product code: 31-0882

Q. I am after a strap handle for my 100 Watt amplifier case, the centre's are 9.5 Inches or 240mm centres have you anything that will do, bearing in mind it must withstand a heavy valve amplifier when lifted.

A. Hi Kenneth. Thank you for your question. This type of strap is popular on equipment cases. You would require both parts - 31-0882 and 31-0880.

Reviews

Be the first to submit a review

Trustpilot