Cliff CH-6E Strap Handle with Insert Need 31-0882

MPN
CH-6E
Brand
Cliff
Order Code
31-0880
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.55
10+ £1.45
20+ £1.26
40+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 113 in stockAdditional 400 due on 01/07/2026

A soft, black rubberised handle with spring metal insert.

Use in conjunction with metal ends (31-0882).


  • Dimensions 205 x 18mm
  • Fixing centres 175mm
  • Cliff type CH-6E
Type Strap
Material Vinyl
Dimension 205 x 18mm
Dimensions 205 x 18mm
Finish Rubberised
Fixing centres 175mm

Questions

*Question functionality currently disabled
Question by: Product code: 31-0880

Q. Hi, I'm designing a piece of demo equipment and wonder what weight this strap will carry, the strap would just be used to lift out the demo out of its carrying case.

A. Hi Edward, thank you for your question. The manufacturer states this strap handle will carry 4.2kg.

Reviews

Be the first to submit a review

Trustpilot