30m Reel 20 Way Rainbow

Brand
Rapid
Order Code
01-0212

Discontinued


Rainbow Ribbon Cable, 20 Ways, 28AWG Wire Size, 7/0.127mm Conductor Stranding, 1.27mm Pitch, 100R Impedance, 45pF/m Capacitance, 300V Voltage Rating, PVC Jacket Material, Rainbow Colour, -20°C to +105°C Temperature Range, CSA, UL Standards, 4.2ns/m Propagation Delay, 1GR Insulation Resistance, 9mm Insulation Thickness, Both Side Ridged for Easy Connector Termination and Cable Flexibility, Consists of Parallel Stranded Tinned Copper Wire Conductors Laminated between Layers of PVC Film to Form a Flat Ribbon Cable, Rainbow has Ten Colour repeat of Brown, Red, Orange, Yellow, Green, Blue, Violet, Grey, White and Black, Suitable for 2.54mm IDC Connectors, Supplied in Reel of 30m
Number of Cores 20
Colour Multicoloured
Type Ribbon cable

Trustpilot