3018556 - Mean Well NTS-450-248EU

MPN
NTS-450-248EU
Brand
Mean Well
EAN-13
4021087072366
Order Code
05-1314
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well NTS-450-248EU is a DC to AC inverter that converts 48 V DC to 230 V AC, providing reliable power conversion for various applications. It is designed with screw terminals for secure connections and is suitable for systems that require converting battery or solar power to standard mains electricity. Typically used in off-grid solar power systems, mobile power systems, and in situations requiring portable AC power from DC sources.
Number of Outputs 1
Connection Screw terminal
Height 55.00mm
Length 210mm
Max. power 450W
Maximum Input Volage 48V DC
Maximum Operating Temperature 70°C
Operating temperature (min.) -25°C
Output PG socket
Output Voltage 230V AC
Signal output type Sine wave
Test mark IEC 62368-1,EN 62368-1
Type Inverter
Weight 1300g
Width 130.00mm

Reviews

Be the first to submit a review

Trustpilot