Hammond 1551TFLGY Miniature Plastic Enclosure - Flanged 60 x 60 x 20 Grey

MPN
1551TFLGY
Brand
Hammond
UPC-12
623980532196
Order Code
30-7640
Country of Origin
Canada
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.72
50+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 21 in stockBack-order availability date - 22/07/2026

This Hammond 1551 series miniature ABS enclosure with flanged lid is ideal for mounting small PCBs or used as a potting box.

The enclosure is moulded in general purpose ABS plastic, with a satin finish. The IP54 rated lap joint construction provides protection against access of dust and splashing water.


  • Dimensions 60 x 60 x 20mm
  • Colour grey
  • Flanged lid for easy fixing
  • Complete with lid and two self tapping screws
  • 2x PCB standoffs moulded into interior
  • IP54 Rating
  • Hammond 1551TFLGY

Hammond enclosure modification


Type Miniature
Enclosure Height 20mm
Enclosure Length 60mm
Enclosure Width 60mm
Colour Grey
Protection Rating IP54
External Features Flanged lid
Internal Features PCB Standoffs
Material ABS

Reviews

Be the first to submit a review

Trustpilot