CamdenBoss CHDA201V Heavy Duty Accessory Vent Size 1 Polycarbonate

MPN
CHDA201V
Brand
CamdenBoss
Order Code
30-7477
Country of Origin
South Korea
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.52
10+ £4.35
50+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 5 months

A ventilator for CamdenBoss X6, X7 and X8 series heavy duty enclosures.


  • Size 1
  • Cutout diameter: 63mm
  • Material: polycarbonate
  • Vent for heat escape
  • IP54 rated
  • Includes gasket
  • Easy to assemble
  • Sturdy construction
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDA201V

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Ventilator
Colour Grey
Cutout Diameter 63mm
Flame Resistance UL94-V0
IP Rating IP54
Material Polycarbonate
Series X

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot