CamdenBoss CHDA20xV Heavy Duty Accessory Vents Polycarbonate & ABS

CamdenBoss Brand: CamdenBoss

A range of ventilators for CamdenBoss X6, X7 and X8 series heavy duty enclosures.

The ventilators are available in 2 sizes in either polycarbonate or ABS.

  • Vents for heat escape
  • IP54 rated
  • Includes gasket
  • Easy to assemble
  • Sturdy construction
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss CHDAxxxV series
Description Image Product Buy Pricing (Ex VAT) Cutout Diameter Material Type Colour Flame Resistance IP Rating Series
CamdenBoss CHDA201V Heavy Duty Accessory Vent Size 1 Polycarbonate
CamdenBoss CHDA201V Heavy Duty Accessory Vent Size 1 Polycarbonate
Standard range
Order code: 30-7477
MPN: CHDA201V

Despatched same day - 20 in stockAdditional quantity lead time 5 months
1+ £5.12
Price per unit Ex VAT
63mm Polycarbonate Ventilator Grey UL94-V0 IP54 X
CamdenBoss CHDA202V Heavy Duty Accessory Vent Size 2 Polycarbonate
CamdenBoss CHDA202V Heavy Duty Accessory Vent Size 2 Polycarbonate
Extended range
Order code: 30-7478
MPN: CHDA202V

Order in multiples of 5


Available to back orderPlease contact us for lead time
5+ £4.97
Price per unit Ex VAT
88mm Polycarbonate Ventilator Grey UL94-V0 IP54 X
CamdenBoss CHDA301V Heavy Duty Accessory Vent Size 1 ABS
CamdenBoss CHDA301V Heavy Duty Accessory Vent Size 1 ABS
Extended range
Order code: 30-7479
MPN: CHDA301V

Order in multiples of 5


Available to back orderPlease contact us for lead time
5+ £3.00
Price per unit Ex VAT
50mm ABS Ventilator Grey UL94-V0 IP54 X
CamdenBoss CHDA302V Heavy Duty Accessory Vent Size 2 ABS
CamdenBoss CHDA302V Heavy Duty Accessory Vent Size 2 ABS
Extended range
Order code: 30-7480
MPN: CHDA302V

Order in multiples of 5


Out of stockPlease contact us for lead time
5+ £4.51
Price per unit Ex VAT
ABS Ventilator Grey UL94-V0 IP54 X

Trustpilot