Hammond 1590WB2FBK Watertight Diecast Enclosure Flanged Base 112 x 60 x 38 Black

MPN
1590WB2FBK
Brand
Hammond
GTIN-14
00623980810201
Order Code
30-7077
Country of Origin
Taiwan
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £29.97
50+ £29.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 11 in stockBack-order availability date - 26/06/2026

A watertight black-painted diecast aluminium alloy enclosure with flanged base from Hammond, measuring 112 x 60 x 38mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Hammond type: 1590WB2FBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 38mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot