Hammond 1599TABLBKBAT Hand Held Tablet Enclosure 240 x 190 30 Black

MPN
1599TABLBKBAT
Brand
Hammond
GTIN-14
00623980400662
Order Code
30-6391
Country of Origin
Canada
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.23
50+ £14.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 25/06/2026

This hand held tablet-style enclosure from the Hammond 1599TABL Series is made from black flame retardant ABS plastic and has a battery compartment and door.


  • Size 240 x 190 x 30mm
  • Ergonomically designed for a comfortable fit in the user's hand
  • Perfect for instrument or mobile data enclosures requiring a touch screen
  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Has end panel which is removable for easy modification
  • Lap joint construction provides protection against dust and water (designed to meet IP54)
  • Bottom half of enclosure includes a moulded inlay for labels (50 x 50 mm)
  • Enclosure is assembled with six M3 0.5 x 18 mm Phillips machine screws, threaded into integral brass bushings
  • Ideal for applications when repetitive assembly and disassembly are required
  • PC Board standoffs moulded into top and bottom of case
  • Battery compartment version includes 8 battery clips for 4 x AA batteries and 2 x 9V PP3 clips
  • Manufacturer's part no 1599TABLBKBAT

Hammond enclosure modification


Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 240mm
Enclosure Width 190mm
Enclosure Height 30mm
Colour Black
Protection Rating IP54
External Features Tablet
Flame Resistance UL94-V0
Internal Features PCB Mounting
Series 1599TAB

Reviews

Be the first to submit a review

Trustpilot