Hammond 1599TABLGY Hand Held Tablet Enclosure 240 x 190 x 30 Grey

MPN
1599TABLGY
Brand
Hammond
GTIN-14
00623980400655
Order Code
30-6390
Country of Origin
Canada
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.46
50+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 23 in stockBack-order availability date - 25/06/2026

This hand held tablet-style enclosure from the Hammond 1599TABL Series is made from grey flame retardant ABS plastic. The range also includes a version which has a battery compartment and door.


  • Size 240 x 190 x 30mm
  • Ergonomically designed for a comfortable fit in the user's hand
  • Perfect for instrument or mobile data enclosures requiring a touch screen
  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Has end panel which is removable for easy modification
  • Lap joint construction provides protection against dust and water (designed to meet IP54)
  • Bottom half of enclosure includes a moulded inlay for labels (50 x 50 mm)
  • Enclosure is assembled with six M3 0.5 x 18mm Phillips machine screws, threaded into integral brass bushings
  • Ideal for applications when repetitive assembly and disassembly are required
  • PC Board standoffs moulded into top and bottom of case
  • Manufacturer's part no 1599TABLGY

Hammond enclosure modification


Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 240mm
Enclosure Width 190mm
Enclosure Height 30mm
Colour Grey
Protection Rating IP54
External Features Tablet
Flame Resistance UL94-V0
Internal Features PCB Mounting
Series 1599TAB

Reviews

Be the first to submit a review

Trustpilot