Hammond 1599TABLBK Hand Held Tablet Enclosure 240 x 190 x 30 Black

Order Code:

30-6389

Brand: Hammond MPN: 1599TABLBK GTIN-14: 00623980400648
Qty Unit Price (Ex VAT)
1+ £15.93
50+ £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 1 working daysBack-order availability date - 03/04/2026

This hand held tablet-style enclosure from the Hammond 1599TABL Series is made from black flame retardant ABS plastic. The range also includes a version which has a battery compartment and door.


  • Size 240 x 190 x 30mm
  • Ergonomically designed for a comfortable fit in the user's hand
  • Perfect for instrument or mobile data enclosures requiring a touch screen
  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Has end panel which is removable for easy modification
  • Lap joint construction provides protection against dust and water (designed to meet IP54)
  • Bottom half of enclosure includes a moulded inlay for labels (50 x 50 mm)
  • Enclosure is assembled with six M3 0.5 x 18mm Phillips machine screws, threaded into integral brass bushings
  • Ideal for applications when repetitive assembly and disassembly are required
  • PC Board standoffs moulded into top and bottom of case
  • Manufacturer's part no 1599TABLBK

Hammond enclosure modification


Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 240mm
Enclosure Width 190mm
Enclosure Height 30mm
Colour Black
Protection Rating IP54
External Features Tablet
Flame Resistance UL94-V0
Internal Features PCB Mounting
Series 1599TAB
Size 240 x 190 x 30mm
Size 2 0 x 190 x 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot