Hammond 1590WVFL Watertight Diecast Enclosure Flanged Lid 119.5x119.5x94 Natural

MPN
1590WVFL
Brand
Hammond
GTIN-14
00623980677538
Order Code
30-6093
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £29.71
50+ £19.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 25/06/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 119.5 x 119.5 x 94mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WVFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 119.5mm
Enclosure Width 119.5mm
Enclosure Height 94mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot