Hammond 1590WR1FBK Watertight Diecast Enclosure Flanged Base 192x111x61 Black

MPN
1590WR1FBK
Brand
Hammond
GTIN-14
00623980998695
Order Code
30-6073
Country of Origin
Canada
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £43.28
50+ £35.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stockBack-order availability date - 20/05/2026

Watertight black-painted diecast aluminium alloy box with flanged base from Hammond, measuring 192 x 111 x 61mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WR1FBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 192mm
Enclosure Width 111mm
Enclosure Height 61mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot