Hammond 1590WLLBFBK Watertight Diecast Enclosure Flanged Base 50x50x25 Black

Order Code:

30-6067

Brand: Hammond MPN: 1590WLLBFBK GTIN-14: 00623980808871
Qty Unit Price (Ex VAT)
1+ £18.69
50+ £15.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight black-painted diecast aluminium alloy box with flanged base from Hammond, measuring 50 x 50 x 25mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WLLBFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 50mm
Enclosure Width 50mm
Enclosure Height 25mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot