Hammond 1590WSF Watertight Diecast Enclosure Flanged Base 110.5x81.5x44 Natural

MPN
1590WSF
Brand
Hammond
GTIN-14
00623980677200
Order Code
30-6048
Country of Origin
Canada
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £24.13
50+ £18.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 101 in stockBack-order availability date - 25/06/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 110.5 x 81.5 x 44mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WSF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 110.5mm
Enclosure Width 81.5mm
Enclosure Height 44mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot