Hammond 1590WHF Watertight Diecast Enclosure Flanged Base 52.5x38x31 Natural

MPN
1590WHF
Brand
Hammond
GTIN-14
00623980282879
Order Code
30-6036
Country of Origin
Canada
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £14.99
50+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 25/06/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 52.5 x 38 x 31mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WHF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 52.5mm
Enclosure Width 38mm
Enclosure Height 31mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot