Hammond 1590WAF Watertight Diecast Enclosure Flanged Base 92.5x38.5x31 Natural

MPN
1590WAF
Brand
Hammond
GTIN-14
00623980677088
Order Code
30-6027
Country of Origin
Canada
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £16.50
50+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 31 in stockBack-order availability date - 25/06/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 92.5 x 38.5 x 31mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WAF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 92.5mm
Enclosure Width 38.5mm
Enclosure Height 31mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot