Hammond 1593DGY Instrument Case GPABS 114 x 36 x 25, Grey

Order Code:

30-3808

Brand: Hammond MPN: 1593DGY GTIN-14: 00623980998749
Qty Unit Price (Ex VAT)
1+ £5.39
50+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 1 working daysBack-order availability date - 25/04/2026

Hand-held grey instrument enclosure from the Hammond 1593 series, 114mm in length, 36mm wide and 25mm high. Ergonomically designed for a comfortable fit into the user's hand, this enclosure has a recessed top for membrane display. The unit is secured with self-tapping screws, and is ideally suited for mounting printed circuit boards.


  • Two removable panels
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Made from grey ABS plastic material with UL-94HB flame resistance rating
  • Lid and box both contain moulded in PC board standoffs for easy mounting of boards
  • Designed to meet IP54
  • Hammond part 1593DGY

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 114mm
Enclosure Width 36mm
Enclosure Height 25mm
Colour Black
Protection Rating IP54
External Features Removable end panels
Flame Resistance UL94-HB
Internal Features PCB mounting
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot