Hammond 1590WBX2F Watertight Diecast Enclosure Flanged Base 254x70x34.5 Natural

MPN
1590WBX2F
Brand
Hammond
GTIN-14
00623980405483
Order Code
30-2677
Country of Origin
Taiwan
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £39.39
50+ £39.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 28 in stockBack-order availability date - 20/05/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 254 x 70 x 34.5mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WBX2F

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 254mm
Enclosure Width 70mm
Enclosure Height 34.5mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot