Hammond 1590WBXF Watertight Diecast Enclosure Flanged Base 254x70x49.5 Natural

MPN
1590WBXF
Brand
Hammond
GTIN-14
00623980405360
Order Code
30-2675
Country of Origin
Taiwan
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £41.34
50+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 7 in stockBack-order availability date - 25/06/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 254 x 70 x 49.5mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WBXF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 254mm
Enclosure Width 70mm
Enclosure Height 49.5mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot