Hammond 1590WBXBK Watertight Diecast Enclosure 254 x 70 x 49.5 Black

MPN
1590WBXBK
Brand
Hammond
GTIN-14
00623980405339
Order Code
30-2668
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £39.16
50+ £37.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 25/06/2026

This Hammond 1590WBXBK enclosure measures 254 x 70 x 49.5mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond 1590W Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 254mm
Enclosure Width 70mm
Enclosure Height 49.5mm
Colour Black
Protection Rating IP65
Finish Powder painted
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot