Hammond 1590BXF Diecast Enclosure Flanged Base 254 x 70 x 49.5 Natural

MPN
1590BXF
Brand
Hammond
GTIN-14
00623980405346
Order Code
30-2663
Country of Origin
Taiwan
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £33.51
50+ £33.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 7 in stockBack-order availability date - 26/06/2026

This diecast enclosure from Hammond, 1590BXF, measures 254 x 70 x 49.5mm and has a flanged base. It is part of a range of natural finished, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 254mm
Enclosure Width 70mm
Enclosure Height 51mm
Colour Silver
Protection Rating IP54
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot