Gewiss GW 44 207 Junction Box Ip56 Screwed Lid Grey 190 x 140 x 70mm

MPN
GW 44 207
Brand
Gewiss
EAN-13
8011564013803
Order Code
30-2389
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.90
10+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 4 days

Surface mounting junction box measuring 190 x 140 x 70mm from Gewiss, designed for both ease of installation and use, as well as providing the highest level of protection against the ingress of water and solid matter.
  • Made from technopolymer
  • Ideal for normal junction, special and industrial uses
  • IP56 Protection
  • Supplied with screw on lid and no holes
  • Supplied in grey
  • Halogen free
  • Manufacturer's part GW 44 207

Planning to buy a range of enclosures for your latest project?


Material Technopolymer
Protection Rating IP56
Colour Grey
Enclosure Height 70mm
Enclosure Length 190mm
Enclosure Width 140mm

Reviews

Be the first to submit a review

Trustpilot