Hammond 1593XBK Instrument Case GPABS 140 x 66 x 28, Black

MPN
1593XBK
Brand
Hammond
GTIN-14
00623980560229
Order Code
30-2116
Country of Origin
USA
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.29
50+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 551 in stockBack-order availability date - 05/07/2026

Hand-held black instrument enclosure from the Hammond 1593 series, 140mm in length, 66mm wide and 28mm high. Ergonomically designed for a comfortable fit into the user's hand, this enclosure has a recessed top for membrane display. The unit is secured with self-tapping screws, and is ideally suited for mounting printed circuit boards.


  • Two removable panels
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Made from black ABS plastic material with UL-94HB flame resistance rating
  • Lid and box both contain moulded in PC board standoffs for easy mounting of boards
  • Designed to meet IP54
  • Hammond part 1593XBK

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 140mm
Enclosure Width 66mm
Enclosure Height 28mm
Colour Black
Protection Rating IP54
External Features Removable end panels
Flame Resistance UL94-HB
Internal Features PCB mounting
Series 1593

Reviews

Be the first to submit a review

Trustpilot