Hammond 1590WP1FL Watertight Diecast Enclosure Flanged Lid 153x82x46 Natural

Order Code:

30-1360

Brand: Hammond MPN: 1590WP1FL GTIN-14: 00623980677491
Qty Unit Price (Ex VAT)
1+ £16.52
50+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Natural diecast aluminium electronic instrument enclosure from Hammond sealed to IP65, measuring 153 x 82 x 46mm, with mounting flanges built into the lid.


  • Lids are lap jointed for good RF shielding and have a bonded-on sealing gland
  • 0-rings are supplied to seal the lid fastening screws
  • Lid fastening is by means of four 6-32 UNC crosshead screws, fitting into countersunk holes
  • Holes in the flanges are countersunk, allowing the box to be fixed flush against a wall or chassis
  • Flanged lid allows for easy mounting to walls or shelves and provides high security (as lid screws are hidden against wall or shelf)
  • Hammond 1590WP1FL

Note: Dimensions stated are for the box only; lid adds 4mm to height stated, flanges add approximately 13mm each side.


Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 153mm
Enclosure Width 82mm
Enclosure Height 46mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Questions

*Question functionality currently disabled
Sunday, February 15, 2015 | Question by: Rapid Customer | Product code: 30-1360
Q. The description for this box says the height is 46mm, yet the PDF seems to say the external height is only 34mm. Please can you clear up this confusion? Thanks
A. Hi Jodes. Thank you for your question. The dimensions are excluding the lid. The lid adds to the external size.

Reviews

Be the first to submit a review

Trustpilot