Hylec DN13E Grey General Purpose ABS Enclosure 100x125x125mm Grey Lid

MPN
DN13E
Brand
Hylec
Order Code
30-0460
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 3 weeks

This versatile Hylec DN13E junction box is supplied complete with a DIN rail mounting strip as well as offering many mounting options for circuit boards to be positioned from side-to-side, corner-to-corner or mounted on the pillars moulded into the base.
  • Size 100 x 125 x 125mm
  • Grey lid
  • Supplied complete with 35mm DIN rail section & mounting screws, etc.
  • Multiple slots for vertical PCB mounting
  • Captive plastic screws in lid
  • Made from flame retardant ABS to UL94-HB
  • Sealed to IP66
  • Robust to IK08
  • Temperature range -10 to +80°C
  • Hylec type DN13E

Enclosure modification


Enclosure Height 100mm
Enclosure Length 125mm
Enclosure Width 125mm
Colour Grey
Protection Rating IP66
External Features Captive screws in lid
Internal Features DIN rail, slots, pillars
Material ABS
Size 100 x 125 x 125mm
Size 1 0 x 125 x 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot