2K4 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100

Image Representative of Range

2K4 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100

MPN
0603SAF2401P5E
Brand
Royal Ohm
Order Code
72-9839
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (85)
Qty Unit Price (Ex VAT)
1+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stockContact us for additional stock

Royal Ohm 0603SAF2401P5E 2K4 0603 1% 1/10W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Resistance 2.4kΩ
Tolerance 1%
Voltage 75V
Power Rating 0.1W
PPM 100ppm
Case Size 0603

Reviews

Be the first to submit a review

Trustpilot