Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


WAGO 283-404 11.6mm Test Plug Adaptor Grey

Order Code:  

58-8372

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 283-404 Copy to clipboard EAN-13: 4044918255479
 Report an error
Qty Unit Price (Ex VAT)
25+ £1.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
68 available to back OrderBack-order availability date - 28/05/2024

WAGO 283-404 11.6mm wide. Test Plug Adaptor Colour Grey. Pack size 25.


  • Colour: grey
  • Supplied in packs of 25
  • Width 11.6mm
  • Weight 7.839g
  • Manufacturer's part 283-404
Body Style N/A
Colour Grey
Current Rating N/A
Number of Ways N/A
Termination N/A
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review