This classic blue microphone cable from Van Damme combines flexibility, durability, noiseless operation and signal transparency without compromise.
- Upgraded conductor of ultra pure silver plated oxygen free copper
- Incorporates advanced plastics technology in the PVC composite jacket material
- Ideal for on-stage use
- Compatible with AES/EBU signals reliably up to 5m
- Cable diameter 6.35mm
- CE approved
- Supplied on reels of 100m
Cable Diameter |
6.3mm |
Capacitance |
190pF/m |
Colour |
Blue |
Conductor Area |
0.5mm² |
Conductor Material |
Bare ultra pure oxygen free copper |
Conductor Resistance |
83.5Ω/km |
Conductor Stranding |
7/0.1, 21/0.1mm |
Conductor Stranding (AWG/Strands) |
24/21AWG |
Length |
100m |
Number of Cores |
2 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In