Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme Microphone Cable

<P> For mic and line level analogue balanced audio. The tightly packed cotton fillers ensure there is no static build up and even capacitance.</P>
  • 7 x 0.10 mm bare silver plated oxygen-free copper
  • 21 x 0.10 mm bare ultra-pure oxygen-free copper
  • Incorporates Flexible PVC/Neoprene composite jacket material
  • Ideal for on-stage use
  • Insulation - Cross-linked polyethylene
  • Cable diameter 6.35mm-0.15mm
  • RAL 9005
  • CE approval
  • Supplied on reels of 100m & 300m
Conductor materialBare silver plated ultra pure free copper wire
Stranding7x 0.10mm
MaterialBare ultra pure oxygen free copper wire
Stranding21x 0.10mm
InsulationMaterial cross linked polyethylene (XLPE)
Diameter1.60mm ± 0.10
Colour codingRed and blue
Screen1.60 x 0.10mm braided tinned oxygen free copper wire 98% optical coverage
Overall jacket propertiesFlexible PVC composite
Overall diameter6.35mm
Tensile strength0.85Kg/mm²
Temperature range–10°C to +60°C
*Question functionality currently disabled


06 June 2012 Question by: Rapid Customer | Product code: 02-0004
Q. Hi, The manufacturer number suggests this is the XKE cable with spiral screen rather than braided. Any chance you can let me know which sort of screen it is? Cheers.
A. Hi Matt, thanks for your question. According to the manufacturer this wire is spiral screen.