24 VDC 40 x 40 x 20mm Axial Fan (Ball Bearing)

24 VDC 40 x 40 x 20mm Axial Fan (Ball Bearing)

MPN
AD0424LB-C50
Brand
Adda
Order Code
37-0929

Discontinued


40mm Low Voltage Axial Fan, 7.7CFM Airflow, 24Vdc Voltage Rating, 0.06A Load Current, 1.44W Power Rating, 25dBA Noise Level, 6200rpm Rated Speed, Ball Bearing, Glass Filled Polyester Housing, 24AWG Wire Leads Connection, 50000hrs Life Expectancy, -10°C to +70°C, 40mm Long, 40mm Wide, 20mm High, 28g Weight, This is a Low-Cost, Low Voltage High Speed Axial Fan, Approved to UL, CUL, TUE, CE, Frame and Impellers are Made from a Glass Filled Polyester, Brushless Ball Bearing Fan, Five Blades for Quiet Operation, Long Life Expectancy of >50,000 Hours, Suitable for Spot Cooling, Small Space Requirements, Desktop and PCs, Adda,

Trustpilot