Brennenstuhl 1153343628 Super Solid 8-Way Extension Socket w/ Safety Fuse Button

MPN
1153343628
Brand
Brennenstuhl
EAN-13
4007123642984
Order Code
23-7644
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 53 in stockAdditional quantity lead time 3 weeks

This 8 way Super-Solid-Line Extension Socket from brennenstuhl® is extremely sturdy and made from a highly break resistant polycarbonate.

This range features a resettable safety fuse in case of overload, and a flexible and practical hanging facility.

The long 2.5m lead means that it can be conveniently placed, whilst the rubber pads prevent it from slipping.


  • 8 way extension lead
  • Resettable safety fuse button in case of an overload
  • 2.5m cable length
  • Heavy-duty H05VV-F 3G1.5 cable
  • Hanging facility
  • Increased distance between sockets allow the use of larger charging plugs
  • Illuminated 2-pole ON/OFF switch
  • Product dimensions (H x W x D) 650 x 70 x 90mm
  • Light grey sockets with black housing
  • Manufacturers part 1153343628



Type Extension cable
Cable Length 2.5m
Plug Type UK
Number of Sockets 8
Colour Black/Silver
Illuminated 2-pole ON/OFF switch
Operating Voltage 230V
USB Socket No

Reviews

Be the first to submit a review

Trustpilot