This Ecolor 4-gang extension lead from Brennenstuhl has two USB slots for fast charging of mobile and other devices. Supplied with a 3m cable, this extension socket is perfect for household applications due to integrated child protection.
With an elegant, timeless design, the casing is made from highly breakproof polished polycarbonate.
- Advanced fuse button reset function eliminates time consuming plug fuse replacement.
- Simply resettable in case of overload
- Polished surface
- Earthed sockets in a 45° arrangement, ideal for angular plugs
- Illuminated 2-pole ON/OFF safety switch
- Maximum charging amperage of 2100mA
- Cable designation H05VV-F3G1.5
- Colour: Green face plate on white enclosure
- Manufacturer's part 1153243029
| Type |
Extension Lead |
| Cable Length |
3m |
| Plug Type |
UK |
| Number of Sockets |
4 |
| Colour |
Green/White |
| Operating Voltage |
240V |
| USB Socket |
Yes |