Brennenstuhl Ecolor 4 Way SASO Extension Sockets with USB

These Ecolor 4-gang extension leads from Brennenstuhl have two USB slots for fast charging of mobile and other devices. Supplied with a 3m cable, these extension sockets are perfect for household applications due to integrated child protection.

With an elegant, timeless design, the casing is made from highly breakproof polished polycarbonate.

  • Advanced fuse button reset function eliminates time consuming plug fuse replacement.
  • Simply resettable in case of overload
  • Polished surface
  • Earthed sockets in a 45° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • Maximum charging amperage of 2100mA
  • Cable designation H05VV-F3G1.5
Description Image Product Buy Pricing (Ex VAT) Colour Type Cable Length Plug Type Number of Sockets Operating Voltage USB Socket
Brennenstuhl 1153243026 Ecolor 4 Way Black/White SASO Extension Socket w/USB 3m
Brennenstuhl 1153243026 Ecolor 4 Way Black/White SASO Extension Socket w/USB 3m
Standard range
Order code: 23-1711
MPN: 1153243026

Despatched same day - 3 in stockAdditional quantity lead time 3 weeks
1+ £13.51
10+ £13.12
50+ £12.89
Price per unit Ex VAT
Black/White Extension Lead 3m UK 4 240V Yes
Brennenstuhl 1153243029 Ecolor 4 Way Green/White SASO Extension Socket w/USB 3m
Brennenstuhl 1153243029 Ecolor 4 Way Green/White SASO Extension Socket w/USB 3m
Standard range
Order code: 23-1712
MPN: 1153243029

Despatched same day - 15 in stockAdditional quantity lead time 3 weeks
1+ £18.13
Price per unit Ex VAT
Green/White Extension Lead 3m UK 4 240V Yes

Trustpilot