Brennenstuhl 1153253320 Ecolor 5 Way Black/White FB Extension Socket W/Fuse 3m

Order Code:

23-1708

Brand: Brennenstuhl MPN: 1153253320 EAN-13: 4007123655465

Discontinued


This Ecolor 5-gang fused extension lead from Brennenstuhl impresses with its quality and safety in all areas. With a stylish yet timeless design this childproof extension socket is perfect for a variety of household applications.


  • High-quality design
  • Breakproof polished polycarbonate casing
  • Easy reset function with safety fuse button in case of overload
  • Earthed sockets in a 90° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • IP20 protection
  • Dimensions 440 x 85 x 68mm
  • Supplied with a 3m cable
  • Colour: black face plate on white enclosure
  • Manufacturer's part 1153253320
Cable Length 3m
Number of Sockets 5
Operating Voltage 240V
USB Socket No

Trustpilot