Taiwan Alpha RV16AF 220K LIN 16mm Metal Case PCB Potentiometer

Order Code:

65-0735

Brand: Taiwan Alpha MPN: RV16AF-20-20K-B220K-30H4
Qty Unit Price (Ex VAT)
1+ £1.44
50+ £0.467
100+ £0.424
500+ £0.361
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,109 in stock, despatched same dayAdditional quantity lead time 6 months

A 220K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Type Potentiometer
Resistance 220kO
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.125W
Shaft Diameter 6mm
Shaft Length 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot