TruConnect 20 Pin DIL Socket 7.62mm No Central Support (Tube of 24)

MPN
22-0111
Brand
TruConnect
Order Code
22-0111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.00
10+ £1.81
25+ £1.50
100+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 388 in stockAdditional quantity lead time 5 months

Tube of 24 high quality 20-pin dual-in-line narrow 7.62mm sockets with black thermoplastic body and tin-plated copper alloy contacts. Sockets have chamfered side walls to assist insertion. One end is indented for easy identification of the polarisation.


  • Ideal for production and replacement use
  • PCB hole required: 0.6mm
  • Overall height above PCB: 4.8mm
  • UL94V-0 approved
Number of Positions 20
Pitch 2.54mm
Row Pitch 7.62mm
Contact Plating Phosphor Bronze
Contact Style Stamp
Current Rating 0.5A at 100 Vac. Min.
Height 5.1
Lead Pitch 2.54mm
Leg Style Stamp
Length 25.4
Temperature Range 0 to +85°C
Type IC socket
Width 10.16

Reviews

Be the first to submit a review

Trustpilot