TruConnect 16 Pin DIL Socket 7.62mm No Central Support (Tube of 30)

MPN
22-0109
Brand
TruConnect
Order Code
22-0109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.43
10+ £2.03
25+ £1.73
100+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 459 in stockAdditional 600 due on 24/03/2027

Tube of 30 high quality 16-pin dual-in-line narrow 7.62mm sockets with black thermoplastic body and tin-plated copper alloy contacts. Sockets have chamfered side walls to assist insertion. One end is indented for easy identification of the polarisation.


  • Ideal for production and replacement use
  • PCB hole required: 0.6mm
  • Overall height above PCB: 4.8mm
  • UL94V-0 approved
Number of Positions 16
Pitch 2.54mm
Row Pitch 7.62mm
Contact Plating Phosphor Bronze
Contact Style Stamp
Current Rating 0.5A at 100 Vac. Min.
Height 5.1
Lead Pitch 2.54mm
Leg Style Stamp
Length 20.32
Temperature Range 0 to +85°C
Type IC socket
Width 10.16

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot