TruConnect 14 Pin DIL Socket 7.62mm No Central Support (Tube of 34)

MPN
22-0108
Brand
TruConnect
Order Code
22-0108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £2.87
10+ £1.65
25+ £1.36
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 797 in stockAdditional 300 due on 17/12/2026

Tube of 34 high quality 14-pin dual-in-line narrow 7.62mm sockets with black thermoplastic body and tin-plated copper alloy contacts. Sockets have chamfered side walls to assist insertion. One end is indented for easy identification of the polarisation.


  • Ideal for production and replacement use
  • PCB hole required: 0.6mm
  • Overall height above PCB: 4.8mm
  • UL94V-0 approved
Number of Positions 14
Pitch 2.54mm
Row Pitch 7.62mm
Contact Plating Phosphor Bronze
Contact Style Stamp
Current Rating 0.5A at 100 Vac. Min.
Height 5.1
Lead Pitch 2.54mm
Leg Style Stamp
Length 17.78
Temperature Range 0 to +85°C
Type IC socket
Width 10.16

Reviews

Inexpensive

Inexpensive but effective.

Reviewed by: Mr Ian Finlayson

Soldering costs

At 0,266 pence per soldered joint a DIL socket packages are an ideal way to start soldering practice for a beginner (VAT is on top). They give regular, similar sized joints which are easy to inspect. They provide the opportunity to coordinate hand movements so that they become natural more quickly also reducing time lost due to clinching components. Rapid's delivery was prompt, as expected.

Reviewed by: David Thorn

Trustpilot