2180836 - VOLTCRAFT VC-10904180

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Length Colour Type Audio channels Number of pins Material Plastic free packaging Connector 1 Connector 2 Adaptor Type
VOLTCRAFT XLAC35D Jack connection cable Jack plug 3.5mm Open cable ends Mono
VOLTCRAFT XLAC35D Jack connection cable Jack plug 3.5mm Open cable ends Mono
Standard range
Order code: 08-1525
MPN: VC-10904180

Despatched within 4 working days - 598 in stock
3+ £1.35
Price per unit Ex VAT
1.2m Black XL-AC35D Mono 2 Nickel plated Plastic-free packaging Jack Open cable ends Jack connection cable
VOLTCRAFT Jack connection cable Jack plug 2.5mm Open cable ends Mono
VOLTCRAFT Jack connection cable Jack plug 2.5mm Open cable ends Mono
Standard range
Order code: 08-1527
MPN: VC-10906530

Despatched within 4 working days - 389 in stock
3+ £1.46
Price per unit Ex VAT
VC-10906530 1 Jack Open cable ends Jack connection cable

Trustpilot