VOLTCRAFT XLAC35D Jack connection cable Jack plug 3.5mm Open cable ends Mono

MPN
VC-10904180
Brand
VOLTCRAFT
EAN-13
4053199995585
Order Code
08-1525
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 708 in stock

The VOLTCRAFT XL-AC35D is a jack connection cable featuring a 3.5 mm jack plug and open cable ends, designed for mono audio signals.

Manufactured by VOLTCRAFT, this cable includes two pins, making it ideal for simple audio connections.

It is commonly used in audio equipment and other devices requiring straightforward connectivity solutions.


Connector 1 Jack
Connector 2 Open cable ends
Length 1.2m
Colour Black
Type XL-AC35D
Adaptor Type Jack connection cable
Audio channels Mono
Material Nickel plated
Number of pins 2
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot