VOLTCRAFT Jack connection cable Jack plug 2.5mm Open cable ends Mono

MPN
VC-10906530
Brand
VOLTCRAFT
EAN-13
4053199994793
Order Code
08-1527
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

The VOLTCRAFT Jack connection cable features a 2.5 mm mono jack plug with open cable ends and a single pin configuration.

Designed for custom audio or electronic projects, this cable provides flexibility in various DIY applications.

Its simple design is ideal for connecting devices in a straightforward, reliable manner.


Connector 1 Jack
Connector 2 Open cable ends
Type VC-10906530
Adaptor Type Jack connection cable
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot