Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 210-331/508-103 Marking Strips for Terminal Strips 5.08mm Pitch 1-12 White

Order Code:  

58-9452

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 210-331/508-103 Copy to clipboard EAN-13: 4044918179171
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

WAGO 210-331/508-103 Self-adhesive Marking Strips , for terminal strips with 5.08mm pin spacing. Marked "1-12" (200ea.), 100 strips per card.


  • Colour White
  • Width 2.3mm/0.091in
  • Weight 11.9g
  • Manufacturer's part 210-331/508-103
  • Current Rating N/A
    Termination N/A
    Wire Gauge N/A
    Body Style N/A
    Colour White
    Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review