Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


WAGO 210-133 N-Bus Rail, Zinc-Plated, 1000mm

Order Code:  

50-6799

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 210-133 Copy to clipboard EAN-13: 4045454229443
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
7,748 available to back OrderBack-order availability date - 28/05/2024

Zinc-plated N-Bus rail from WAGO.


  • Length 1000mm
  • Width 10mm
  • Depth 3mm
  • Rated current 140A
  • Manufacturer's part 210-133
Body Style N/A
Colour Zinc-plated
Current Rating N/A
Number of Ways N/A
Termination N/A
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review