Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


WAGO 210-114 Steel Carrier Rail Unslotted Galvanized

Order Code:  

58-9349

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 210-114 Copy to clipboard EAN-13: 4017332277174
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
555 available to back OrderBack-order availability date - 25/05/2024
WAGO 210-114 Steel Carrier Rail , unslotted. Complies with EN60715. Galvanized
  • Manufacturers part no. 210-114
  • Colour Galvanized
  • Content 10pcs
  • Length 2m
  • Width 35mm
  • Height 15mm
  • Weight 1325g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review