WAGO 890-812 2 Pole 16A 4.4mm PCB Mount Plug Straight Black

Order Code:

21-6195

Brand: WAGO MPN: 890-812 EAN-13: 4050821695493
Qty Unit Price (Ex VAT)
100+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/04/2026

Straight PCB mount plug with 2 poles from the WAGO 890 series.


  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Number of poles 2
  • Number of potentials 2
  • Height 31.9mm
  • Width 10.4mm
  • Depth 12.2mm
  • Manufacturer's part 890-812
Type WINSTA
Mounting Direction Straight
Outer Diameter N/Amm
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Colour black
Connection Plug
Continuous Use Temperature -35 … +85 °C
Depth 12.2mm
Depth inch 0.48 inches
Flammability class according to UL94 V0
Height 31.9mm
Height inch 1.256 inches
Number of Pins 2
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Male connector/plug
Rated current 16 A
Total number of potentials 2
Unit Weight KGM
Weight 2.368 g
Width 10.4mm
Width inch 0.41 inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot