WAGO 890-802 2 Pole 16A 4.4mm PCB Mount Socket Straight Black

MPN
890-802
Brand
WAGO
EAN-13
4045454544829
Order Code
21-6192
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/05/2026

Straight PCB mount socket from WAGO with 2 poles.


  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Number of poles 2
  • Number of potentials 2
  • Height 31.9mm
  • Width 10.4mm
  • Depth 12.2mm
  • Manufacturer's part 890-802
Type WINSTA
Mounting Direction Straight
Outer Diameter N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Colour black
Connection Socket
Continuous Use Temperature -35 … +85 °C
Depth 12.2mm
Depth inch 0.48inches
Flammability class according to UL94 V0
Height 31.9mm
Height inch 1.256inches
Number of Pins 2
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Female connector/socket
Rated current 16 A
Total number of potentials 2
Unit Weight KGM
Weight 2.546g
Width 10.4mm
Width inch 0.41inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot