WAGO 890-712 2 Pole 16A 4.4mm Plug Snap In Black

Order Code:

21-6190

Brand: WAGO MPN: 890-712 EAN-13: 4045454233457
  • Quickly find another product in this range by Number of Pins:

    2 3 5
Qty Unit Price (Ex VAT)
50+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
200 in stock, despatched in 5 working days

Snap-in 2-pole plug from WAGO.


  • Push-in CAGE CLAMP® connection
  • Pitch 4.4mm
  • Current rating 16A
  • Colour: black
  • Polyamide 66 insulation
  • Height 16mm
  • Width 19.8mm
  • Depth 39.85mm
  • Manufacturer's part 890-712
Type Plug
Connection Cage clamp
Number of Pins 2
Number of Rows 1
Orientation Straight
Pitch 4.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot